
Dfrobot FIT0292-R technical specifications.
| Color | Red |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | 215°C |
| Weight | 2.205lb |
| RoHS | Unconfirmed |
Download the complete datasheet for Dfrobot FIT0292-R to view detailed technical specifications.
No datasheet is available for this part.
