
DFX Technology S114 technical specifications.
| Color | Clear, White |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 44mm |
| Length | 620mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for DFX Technology S114 to view detailed technical specifications.
No datasheet is available for this part.
