DFX Technology U121 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7500K |
| Current Rating | 830mA |
| Depth | 16mm |
| Length | 820mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for DFX Technology U121 to view detailed technical specifications.
No datasheet is available for this part.