
DFX Technology U122 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Current Rating | 830mA |
| Depth | 16mm |
| Length | 820mm |
| Operating Supply Voltage | 12V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for DFX Technology U122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
