DG Controls SSA/BLUE technical specifications.
| Package/Case | Module |
| Height | 69mm |
| Housing Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | SSA |
| RoHS | Compliant |
Download the complete datasheet for DG Controls SSA/BLUE to view detailed technical specifications.
No datasheet is available for this part.