Di-Log DL9050 technical specifications.
| Height | 200mm |
| Resistance | 200000000R |
| Weight | 700g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Di-Log DL9050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.