Dialight 004-2900-200 technical specifications.
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 004-2900-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
