This single LED from Dialight features a red, clear lens with a round, convex style and a 13.1mm size. It is designed for screw mount on a panel or base. The LED is packaged in bulk with five units per package.
Dialight 008-0131-200 technical specifications.
| Color | Red, Clear |
| Lens Size | 13.1mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 8 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 008-0131-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.