This yellow LED features a 13.1mm round convex lens and is mounted via a screw. The device is packaged in a bulk quantity of five and belongs to the 8 series. The LED is designed for general use in optoelectronics and displays.
Dialight 008-0133-200 technical specifications.
| Color | Yellow, Clear |
| Lens Size | 13.1mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 8 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 008-0133-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
