
Dialight 019-0531-303 technical specifications.
| Color | Red, Clear |
| Lens Size | 33.73mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 19 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 019-0531-303 to view detailed technical specifications.
No datasheet is available for this part.
