
Dialight 021-2900-200 technical specifications.
| Color | Clear |
| Mount | Push In, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 21 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 021-2900-200 to view detailed technical specifications.
No datasheet is available for this part.