Dialight 021-2937-912 technical specifications.
| Color | Clear |
| Mount | Push In, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 21 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 021-2937-912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.