
Dialight 021-5710-2937-804 technical specifications.
| Package/Case | 120 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 021 |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 021-5710-2937-804 to view detailed technical specifications.
No datasheet is available for this part.