
The 026-1191-303 is a single red LED with a polycarbonate material and a round stovepipe lens style. It has a lens size of 19.05mm and is available in a bulk packaging with 5 units per package. The LED is designed for panel or base mount applications.
Dialight 026-1191-303 technical specifications.
| Color | Red |
| Lens Size | 19.05mm |
| Lens Style | Round, Stovepipe |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 26 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 026-1191-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.