
This green LED features a round stovepipe lens with a diameter of 19.05mm. It is designed for panel mounting and is available in a bulk packaging configuration. The LED is part of the 26 series from Dialight.
Dialight 026-1192-300 technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Size | 19.05mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 26 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 026-1192-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
