Dialight 026-1310-11-301 technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 026 |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 026-1310-11-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.