Dialight 031-0114-200 technical specifications.
| Color | Blue, Diffused |
| Lens Size | 28.95mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-0114-200 to view detailed technical specifications.
No datasheet is available for this part.