Dialight 031-0135-300 technical specifications.
| Color | White, Clear |
| Height | 0.78inch |
| Lens Color | White |
| Lens Size | 28.95mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 31 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 031-0135-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
