
This green LED features a round, convex lens with a diameter of 28.95mm. It has a press-fit mount and is available in bulk packaging. The LED is not RoHS compliant, but it is part of the 31 series from Dialight.
Dialight 031-0432-300 technical specifications.
| Color | Green, Clear |
| Height | 1.13inch |
| Lens Color | Green |
| Lens Size | 28.95mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 31 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 031-0432-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
