Dialight 031-0435-300 technical specifications.
| Color | White |
| Height | 28.7mm |
| Lens Color | White |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 031-0435-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.