The Dialight 031-0536-300 is a single yellow LED with a 28.58mm round domed lens. It features a press-fit mount and is packaged in bulk. The LED is part of the 31 series and is suitable for general applications.
Dialight 031-0536-300 technical specifications.
| Color | Yellow, Clear |
| Lens Size | 28.58mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-0536-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.