This single LED from Dialight features a green, clear lens with a round, domed shape measuring 28.58mm in size. It is available in bulk packaging with one unit per package. The LED is designed for screw or press-fit mounting.
Dialight 031-1332-300 technical specifications.
| Color | Green, Clear |
| Lens Size | 28.58mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-1332-300 to view detailed technical specifications.
No datasheet is available for this part.
