
The 031-3101-01-102 is a 250V rated opto component with a polycarbonate material and a panel mount. It features nickel contact plating and is approved by UL. The component is available in a bulk packaging and is not Reach SVHC compliant. It is part of the 31 series and has a round shape with a screw termination.
Dialight 031-3101-01-102 technical specifications.
| Approvals | UL |
| Contact Plating | Nickel |
| Material | Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 31 |
| Shape | Round |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-3101-01-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.