Dialight 031-4001-01-102 technical specifications.
| Approvals | UL |
| Contact Plating | Nickel |
| Lead Free | Contains Lead |
| Material | Polycarbonate |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-4001-01-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
