This green diffused round LED features a 16.27mm lens size and a screw mount for panel or base installation. The device is available in a bulk packaging with 5 units per package. It belongs to the 37 series of LEDs.
Dialight 037-0212-200 technical specifications.
| Color | Green, Diffused |
| Lens Size | 16.27mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0212-200 to view detailed technical specifications.
No datasheet is available for this part.