The Dialight 037-0213-200 is an orange diffused LED with a 16.27mm round flat lens. It features a screw mount for panel or base mounting. The device is packaged in bulk with five units per package. The 037-0213-200 is part of the 37 series.
Dialight 037-0213-200 technical specifications.
| Color | Orange, Diffused, Yellow |
| Lens Size | 16.27mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0213-200 to view detailed technical specifications.
No datasheet is available for this part.