
This single green LED features a 16.27mm round flat lens and is mounted via a screw. It is available in a 5-pack bulk packaging configuration. The LED is part of the Dialight 37 series.
Dialight 037-0332-200 technical specifications.
| Color | Green, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0332-200 to view detailed technical specifications.
No datasheet is available for this part.
