The Dialight 037-0333-300 is a single orange LED with a 16.27mm round flat lens. It is available in a bulk packaging with 5 units per package. The LED is designed for screw mount applications. The operating characteristics of this LED are not specified.
Dialight 037-0333-300 technical specifications.
| Color | Orange, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0333-300 to view detailed technical specifications.
No datasheet is available for this part.