
This is a single red LED with a 16.27mm round convex lens, mounted via screw. It is packaged in bulk quantities of five. The LED is part of the 37 series from Dialight.
Dialight 037-0431-300 technical specifications.
| Color | Red, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0431-300 to view detailed technical specifications.
No datasheet is available for this part.