Dialight 047-0901-2900-201 technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 47 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 047-0901-2900-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.