
The 047-2900-300 is a single LED component with a diameter of 28.97mm and a height of 26.99mm. It is made from brass and features a screw mount. The LED is packaged individually in bulk.
Dialight 047-2900-300 technical specifications.
| Package/Case | 300 |
| Diameter | 28.97mm |
| Height | 26.99mm |
| Material | Brass |
| Mount | Screw, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 47 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 047-2900-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
