Dialight 049-2900-200 technical specifications.
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 49 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 049-2900-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.