Dialight 051-0111-200 technical specifications.
| Color | Red |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 051 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 051-0111-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.