The 051-0135-203 is a single white LED with a round, convex lens made of polycarbonate material. It is designed for panel or base mounting and is typically packaged in bulk quantities. The LED is part of the 051 series and is used in general applications within the optoelectronics and displays category.
Dialight 051-0135-203 technical specifications.
| Color | White |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 051 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 051-0135-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.