Dialight 051-0212-300 technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dialight 051-0212-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.