Dialight 051-0433-303 technical specifications.
| Color | Yellow |
| Lens Size | 28.97mm |
| Lens Style | Round, Convex |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 51 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 051-0433-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.