Dialight 051-0901-01-301 technical specifications.
| Diameter | 25.4mm |
| Length | 53.2mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 051 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 051-0901-01-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.