Dialight 051-3101-01-303 technical specifications.
| Contact Plating | Chrome |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 051-3101-01-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.