Dialight 052-3191-003F technical specifications.
| Color | Red |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Series | 52 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 052-3191-003F to view detailed technical specifications.
No datasheet is available for this part.