Dialight 061-3202-02-201 technical specifications.
| Package/Case | 201 |
| Diameter | 25.4mm |
| Length | 57.2mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 61 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 061-3202-02-201 to view detailed technical specifications.
No datasheet is available for this part.