Dialight 070-1193-300 technical specifications.
| Color | Yellow |
| Lens Size | 19.44mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 70 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 070-1193-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.