Dialight 070-1310-11-205 technical specifications.
| Diameter | 14.3mm |
| Length | 43.3mm |
| Mount | Panel |
| Packaging | Bulk |
| Series | 070 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 070-1310-11-205 to view detailed technical specifications.
No datasheet is available for this part.