Dialight 074-0535-400 technical specifications.
| Color | White, Clear |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 74 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 074-0535-400 to view detailed technical specifications.
No datasheet is available for this part.