The 080-0111-300 is a single red diffused round convex LED with a 28.97mm lens size. It features a screw mount and is available in a bulk packaging quantity of 5. The LED is part of the 80 series from Dialight.
Dialight 080-0111-300 technical specifications.
| Color | Red, Diffused |
| Lens Size | 28.97mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-0111-300 to view detailed technical specifications.
No datasheet is available for this part.