Dialight 080-0111-303 technical specifications.
| Color | Red, Diffused |
| Height | 0.68inch |
| Lens Color | Red |
| Lens Size | 28.97mm |
| Lens Style | Round, Convex, TRANSPARENT |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-0111-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.