The 080-0532-203 is a single green LED with a 28.97mm round domed lens. It is designed for screw mount applications. The device is packaged in bulk with five units per package. The LED is part of the 80 series from Dialight.
Dialight 080-0532-203 technical specifications.
| Color | Green, Clear |
| Lens Size | 28.97mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-0532-203 to view detailed technical specifications.
No datasheet is available for this part.