Dialight 080-0537-300 technical specifications.
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-0537-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.