
The 080-1211-300 LED from Dialight features a red diffused color with a 28.95mm round domed lens. It is designed for panel mount applications and is available in a quantity of five. The LED is part of the 80 series and is packaged in bulk.
Dialight 080-1211-300 technical specifications.
| Color | Red, Diffused |
| Lens Size | 28.95mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-1211-300 to view detailed technical specifications.
No datasheet is available for this part.