
This yellow diffused LED features a 15.88mm round domed lens and is mounted via a screw. It is available in bulk packaging and is part of the 80 series. The LED has a single light source and is designed for general use.
Dialight 080-1213-300 technical specifications.
| Color | Yellow, Diffused |
| Lens Size | 15.88mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-1213-300 to view detailed technical specifications.
No datasheet is available for this part.