Dialight 080-1231-303 technical specifications.
| Color | Red |
| Diameter | 28.95mm |
| Height | 20.68mm |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 080 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 080-1231-303 to view detailed technical specifications.
No datasheet is available for this part.